text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225Q-33-260-DP-TR

ECS-3225Q Series 26 MHz -40C to 105C Oscillators

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
ECS Inc. ECS-3225Q-33-260-DP-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 26MHz
Frequency Stability: ±30ppm
Supply Voltage: 3.3V
Supply Current: 13mA
Output Type: HCMOS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 55%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
1,000+
$0.805
Product Variant Information section