text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-160-B-TR

16.000 MHZ 3.3V +/-50PPM SMD Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code:
Product Specification Section
ECS Inc. ECS-3953M-160-B-TR - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -10°C to +70°C
Dimension: L  7.5mm x W  5mm x H  1.6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1,000+
$1.02