text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3963-320-BN-TR

ECS-3963 Series 32 MHz 3.3V 3.2 x 5 x 1.3 mm -40 to +85°C HCMOS XO Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3963-320-BN-TR - Technical Attributes
Attributes Table
Operating Frequency: 32MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  5mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$1.20
Product Variant Information section