Manufacturer Part #
ECS-LVDS25-1000-A
ECS-LVDS Series 7 x 5 x 1.7 mm 100 MHz 2.5 V ±100 ppm SMT Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-LVDS25-1000-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-LVDS25-1000-A - Technical Attributes
Attributes Table
| Operating Frequency: | 100MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 2.375V to 2.625V |
| Operating Temp Range: | 0°C to 70°C |
| Dimension: | L 7mm x W 5mm x H 1.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount