text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2121CA 125.0000M-PHPAL3

EG-2121CA Series 125 MHz 2.5 V ±100 ppm 0 to 70°C Low Jitter SAW Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2121CA 125.0000M-PHPAL3 - Technical Attributes
Attributes Table
Operating Frequency: 125MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.5V
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,965.00
USD
Quantity
Unit Price
250+
$7.86
Product Variant Information section