text.skipToContent text.skipToNavigation

Manufacturer Part #

MG7050HAN 100.000000M-4ACJDNB

MULTI-OUTPUT SAW OSC HCSL 3.3V +/-50PPM -5~85C BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America MG7050HAN 100.000000M-4ACJDNB - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Supply Voltage: 3.3V
Supply Current: 136mA
Symmetry: 45% to 55%
Output Type: HCSL
Operating Temp Range: -5°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 14
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,663.00
USD
Quantity
Unit Price
10
$17.01
15
$16.93
25
$16.84
30
$16.80
50+
$16.63
Product Variant Information section