
Manufacturer Part #
SG-210SEB 3.6864MB0
SG-210SXB Series 3.6864 MHz 1.8 V ±50 ppm -20 to +70°C SPXO Crystal Oscillator
Product Specification Section
Epson Electronics America SG-210SEB 3.6864MB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-210SEB 3.6864MB0 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 2MHz |
Supply Voltage: | 1.6V to 2.2V |
Output Type: | CML |
Operating Temp Range: | -40°C to +105°C |
Rise Time: | 4ns |
Fall Time: | 4ns |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount