text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-210STF 24.0000ML0

SG-210 Series 24 MHz 1.6 to 3.63 V ±50 ppm -40 to +85°C CMOS (SPXO) Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2551
Product Specification Section
Epson Electronics America SG-210STF 24.0000ML0 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.6V to 3.6V
Supply Current: 2.2mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000+
$0.325