Manufacturer Part #
SG-8018CE 33.3300M-TJHPA3
33.3300M-TJHPA3 OSC 1.8V~3.3V +/-50PPM -40~105C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Epson Electronics America SG-8018CE 33.3300M-TJHPA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-8018CE 33.3300M-TJHPA3 - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 33.33MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.8V to 3.3V |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +105°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 3.2mm x W 2.5mm x H 1.1mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$0.565
500
$0.555
750
$0.55
1,250+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount