text.skipToContent text.skipToNavigation

Manufacturer Part #

SG5032CCN 4.915200M-HJGA3

XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG5032CCN 4.915200M-HJGA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 4.9152MHz
Frequency Stability: ±50ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 20mA
Symmetry: 40% to 60%
Load Capacitance: 50pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  5mm x W  3.2mm x H  1.1mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
250
$1.38
500+
$1.36
Product Variant Information section