text.skipToContent text.skipToNavigation

Manufacturer Part #

SG7050EAN 156.250000M-KJGAB

Series SG7050EAN 2.5~3.3V +/-50PPM -40~85C XTAL OSC

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Epson Electronics America SG7050EAN 156.250000M-KJGAB - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 156.25MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V to 3.3V
Supply Current: 65mA
Symmetry: 45% to 55%
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Rise Time: 0.35ns
Fall Time: 0.35ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.04
USD
Quantity
Unit Price
10
$3.52
25
$3.47
40
$3.44
100
$3.39
150+
$3.33
Product Variant Information section