Manufacturer Part #
TG2016SMN 40.0000M-MCGNEMB
TXCO Series 40.0000Mhz 3.3V 0.5ppm -40C to +85C bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America TG2016SMN 40.0000M-MCGNEMB - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TG2016SMN 40.0000M-MCGNEMB - Technical Attributes
Attributes Table
| Oscillator Type: | VCTCXO |
| Operating Frequency: | 40MHz |
| Frequency Stability: | ±0.5ppm |
| Supply Voltage: | 2.8V to 3.3V |
| Supply Current: | 1.8mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 10pF |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2mm x W 1.6mm x H 0.73mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$2.81
100
$2.78
125
$2.77
200
$2.75
250+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount