text.skipToContent text.skipToNavigation

Manufacturer Part #

TG5032SFN 40.0000M-CBGNNAB

TG5032SFN Series 40.000Mhz 3.3V Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TG5032SFN 40.0000M-CBGNNAB - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 40MHz
Frequency Stability: ±0.28ppm
Supply Voltage: 3.3V
Supply Current: 5mA
Symmetry: 40% to 60%
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm x H  1.45mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$873.00
USD
Quantity
Unit Price
100+
$8.73
Product Variant Information section