text.skipToContent text.skipToNavigation

Manufacturer Part #

XG-2102CA 100.0000M-LGPA

100MHz Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America XG-2102CA 100.0000M-LGPA - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 30mA
Symmetry: 45% to 55%
Output Type: LVDS
Operating Temp Range: 0°C to 70°C
Rise Time: 0.4ns
Fall Time: 0.4ns
Dimension: L  7mm x W  5mm x H  1.2mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.00
USD
Quantity
Unit Price
4
$7.03
10
$6.97
25
$6.90
40
$6.87
100+
$6.78
Product Variant Information section