text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH330020.000000I

XL Series 3.3 V 32 mA 20 MHz Low Phase Noise Quartz-based PLL Oscillator - SMD-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH330020.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.5V to 3.3V
Supply Current: 32mA
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  3.3mm x W  2.6mm x H  1mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,628.00
USD
Quantity
Unit Price
2,000+
$0.814
Product Variant Information section