text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH335033.333000I

XLH Series 33.3330Mhz 3.3V 50ppm Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas XLH335033.333000I - Technical Attributes
Attributes Table
Operating Frequency: 33.333MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.3mm x W  2.6mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Unit Price
1,000+
$0.70