text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH736096.000000I

OSCILLATORS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH736096.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 96MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 47mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section