text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-24.00CW-T

AWSCR-CW Series 24 MHz +/-0.2% Stab +/-0.5% Tol -25C to 85C Resonators

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Abracon AWSCR-24.00CW-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 10pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 15V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  2.5mm x W  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000+
$0.23
Product Variant Information section