Manufacturer Part #
CSTCR4M00G55-R0
CSTCR Series 4 MHz 39 PF ± 0.5 % 4.5 X 2 mm Built-in Capacitor SMT Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTCR4M00G55-R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 4MHz |
| Load Capacitance: | 39pF |
| Frequency Tolerance: | ±0.5% |
| Operating Temp Range: | -20°C to +80°C |
| Aging (First Year): | ±0.1ppm |
| No of Pins: | 3 |
| Dimension: | L 4.5mm x W 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount