text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR7M68G53-R0

7.68 MHz Built in Capacitor 15 pF ±0.2% -40°C to 125°C SMT Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTCR7M68G53-R0 - Technical Attributes
Attributes Table
Operating Frequency: 7.68MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.1ppm
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$474.00
USD
Quantity
Unit Price
3,000+
$0.158
Product Variant Information section