Manufacturer Part #
CSTLS4M00G56Z-A0
CSTLS-G Series 48MHz 47pF -20°C ~ 80°C 8.00mm x 3.00mmCeramic Resonators
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTLS4M00G56Z-A0 - Technical Attributes
Attributes Table
| Operating Frequency: | 4MHz |
| Load Capacitance: | 47pF |
| Frequency Tolerance: | ±0.5% |
| Temperature Stability: | -0.4% to +2% |
| Operating Temp Range: | -20°C to +80°C |
| No of Pins: | 3 |
| Dimension: | L 8mm x W 3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0917
4,000
$0.0899
6,000
$0.0889
8,000+
$0.0876
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole