text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE16M0V530000R0

CSTNE Series 16MHz 15pF -40 to +85°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2612
Product Specification Section
Murata CSTNE16M0V530000R0 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000+
$0.111