text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE8M00G52A000R0

8MHz Ceramic Resonator Built in Capacitor 10pF ±0.2% 40 Ohms -40°C ~ 125°C Surfa

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTNE8M00G52A000R0 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 10pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000+
$0.101