Manufacturer Part #
TL431BW5-7
IC VREF SHUNT ADJ SOT25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-25 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated TL431BW5-7 - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Adjustable |
| Accuracy: | ±0.5% |
| Reference Voltage: | 2.495V |
| Output Voltage: | 36V |
| Output Impedance: | 0.2Ω |
| Output Current: | 100mA |
| Cathode Current: | 150mA |
| Power Dissipation: | 500mW |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0638
9,000
$0.0622
12,000
$0.0618
30,000
$0.0605
45,000+
$0.0592
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount