text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC5DXV5T1G

Trans Digital BJT NPN/PNP 50V 100mA Automotive 5-Pin SOT-553 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi EMC5DXV5T1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 80
Collector - Current Cutoff: 500nA
Configuration: Dual
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$420.00
USD
Quantity
Unit Price
4,000+
$0.105
Product Variant Information section