text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M330KVN

PCC-M0630M-LP Series 33 uH ±20 % 2.1 A 206 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Panasonic Industry ETQ-P3M330KVN - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 226.6Ω
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6mm x W  6.4mm x H  3mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
2,000
$0.385
4,000+
$0.375
Product Variant Information section