Manufacturer Part #
577
577 Series Vertical with Red Insulator Ring Snap In PC Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 577 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 577 - Technical Attributes
Attributes Table
| Gender: | Female Receptacle |
| No of Positions: | 2 |
| Mating Type: | Push Pull |
| Mounting Method: | Snap Fit |
Features & Applications
The 577 is a Vertical with Red Insulator Ring Snap In PC Phono Jack.
Features:
- Extra long, one piece shell to accept plugs with longer pins for greater contact
- Snaps into holes on PC board
- Firmly held for soldering
- No staking required
Specifications:
- Shell: Steel
- Contact: Brass
- Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Snap Fit