Manufacturer Part #
584
White Insulated Snap Fit Vertical PC Phono Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 584 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
03/19/2015 Details and Download
Part Status:
Active
Active
Keystone 584 - Technical Attributes
Attributes Table
| Gender: | Female |
| No of Positions: | 1 |
| Mating Type: | Push Pull |
| Termination: | Through Hole |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.22
40
$1.21
100
$1.19
200
$1.18
400+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Snap Fit