text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPM-GB-AU

1/4" Black Handle Solder Eyelet 3 Piece Male Mono Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACPM-GB-AU - Technical Attributes
Attributes Table
Signal Line: Mono
Gender: Male
No of Positions: 2
Shielding: No
Rated Current: 10A
Contact Material: Brass
Color: Black
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
1
$3.19
20
$3.12
50
$3.08
125
$3.04
300+
$2.96
Product Variant Information section