text.skipToContent text.skipToNavigation

Manufacturer Part #

RCJ-2221

24 V 5 A 2 Sets of 2 Conductors 3 Contacts Unshielded Right Angle RCA Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Same Sky - CUI Devices RCJ-2221 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Rated Voltage: 24V
Rated Current: 5A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
56
Multiple Of:
324
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.28
USD
Quantity
Unit Price
324
$1.13
648
$1.12
972
$1.11
1,620+
$1.10
Product Variant Information section