Manufacturer Part #
SJ1-3554NG
12 V 1 A 3 Conductors 4 Contacts Unshielded Right Angle 3.5 mm Audio Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices SJ1-3554NG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ1-3554NG - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Stereo |
| Gender: | Female |
| No of Positions: | 3 |
| Shielding: | No |
| Rated Voltage: | 12V |
| Rated Current: | 1A |
| Contact Material: | Brass |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Kinked Pin |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole