text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ5-43502PM

Audio Jack 3.5 mm Straight 4 Conductor Panel Mount Switch

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Same Sky SJ5-43502PM - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Rated Voltage: 34V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Silver
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +60°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,597
USA:
2,597
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.90
USD
Quantity
Unit Price
10
$1.79
30
$1.77
100
$1.74
200
$1.73
500+
$1.68
Product Variant Information section