text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-2501

Phone Connectors DC Power Plugs & Audio Plugs 2.5 mm

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices SP-2501 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Male
No of Positions: 3
Shielding: No
Contact Material: Brass
Color: Black
Termination: Solder
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.72
1,250+
$0.685
Product Variant Information section