Manufacturer Part #
0528-004-3805
DEUTSCH Automotive Connector Caps Covers, Backshell, Black, PA GF, 38 Position
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 0528-004-3805 - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Supplier - PCN-24-220606 UPDATE **Product Description: DEUTSCH DRC ACCESSORIES (Clarification to PCN-24-220606)General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is transferring component of the part number on the attached document from an approved supplier in USA to another approved supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market products. TE reserves the right to move tool back to prior location based on business need. PPAP and/or sample requests were already submitted via original PCN-24-220606 so no additional PPAP and/or sample requests are required at this point.Reason for Changes:Dear Customer, this change is necessary to assure supply of product to you. The transfer is urgently needed to keep up with production and deliveries. Measures are in place to stabilize the situation. The change will not impact connector performance. The current and previous revision of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity 0528-004-3805 - Technical Attributes
| Type: | Accessory |
| Accessory Type: | Backshell |
| No of Positions: | 38 |
| Color: | Black |
| Material: | Polyamide |
| Operating Temp Range: | -55°C to +125°C |
Available Packaging
Package Qty:
150 per Box