text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP-16-04978

Connectors Electrical Circular Plug Straight Removable Crimp

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems AHDP-16-04978 - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Lock Washer
Color: Black
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
50
$0.43
150
$0.42
400
$0.415
1,000
$0.405
2,500+
$0.39
Product Variant Information section