text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-4S-BLK

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT06-4S-BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$792.00
USD
Quantity
Unit Price
900
$0.88
1,800+
$0.855
Product Variant Information section