Manufacturer Part #
09030006201
1.7 mm 40 A @ 20°C Solder Termination DIN Signal Turned Female Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09030006201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09030006201 - Technical Attributes
Attributes Table
| Type: | Pin & Socket I/O |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| No of Positions: | 1 |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$4.21
15
$4.11
40
$4.06
100
$4.00
250+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag