text.skipToContent text.skipToNavigation

Manufacturer Part #

09031966921

Type C 96 Position 2.54 mm Pitch Male Right Angle Board to Board Connector

Product Specification Section
HARTING 09031966921 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 09031966921 is a Type C 96 Position Male Right Angle 2.54mm DIN41612 Connector

Features:

  • Type : Type C
  • Standard/Inverse : Standard
  • Contact gender : Male contacts
  • Size : Whole size
  • Number of contacts : 96 poles
  • Contact arrangement : Rows a, b and c
  • Termination : Angled solder pins
  • Termination length : 3.0 mm
  • First mating contact : without first mating contacts
  • Performance Class : Performance level 2 as per IEC 60603-2
Pricing Section
Global Stock:
4,129
USA:
4,129
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.40
USD
Quantity
Unit Price
10
$3.04
25
$3.00
75
$2.96
150
$2.93
400+
$2.85