text.skipToContent text.skipToNavigation

Manufacturer Part #

09032246830

DIN-Signal Mflat24+8FP-4,5C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
HARTING 09032246830 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 32
No of Rows: 3
Pitch: 2.54 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
20
$6.50
60
$6.44
80
$6.42
200
$6.38
300+
$6.33
Product Variant Information section