text.skipToContent text.skipToNavigation

Manufacturer Part #

09060009985

Plastic DIN Power Code Comb for D20 Male Connectors

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
HARTING 09060009985 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
No of Positions: 13
Pitch: 6 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
10
$2.62
30
$2.59
75
$2.55
200
$2.52
400+
$2.46
Product Variant Information section