text.skipToContent text.skipToNavigation

Manufacturer Part #

09061152911

Type H 15 Position 2.54 mm Pitch Male Right Angle Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
HARTING 09061152911 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 15
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Silver
Contact Resistance: 8mΩ
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type H  09061152911 is a 15 position,male, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.79
USD
Quantity
Unit Price
3
$7.93
10
$7.85
30
$7.78
75
$7.72
200+
$7.62
Product Variant Information section