text.skipToContent text.skipToNavigation

Manufacturer Part #

09232486824

Tupe 2C 48 Position 2.54 mm Pitch Female Straight DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
HARTING 09232486824 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 48
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
100
$2.79
200
$2.76
300
$2.75
400
$2.74
500+
$2.70
Product Variant Information section