text.skipToContent text.skipToNavigation

Manufacturer Part #

10122770-101LF

120 Connector Receptacle, Female Sockets Through Hole Black High Speed

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10122770-101LF - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical
No of Positions: 120
No of Rows: 12
Pitch: 2 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 60mΩ
Current Rating: 0.5A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 30V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
870
Multiple Of:
174
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,492.20
USD
Quantity
Unit Price
174+
$12.06
Product Variant Information section