text.skipToContent text.skipToNavigation

Manufacturer Part #

145861006024829+

5861 Series 6 Position 0.35 mm Pitch Dual Row Board to Board Plug Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 145861006024829+ - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight
No of Positions: 6
No of Rows: 2
Pitch: 0.35 mm
Termination: Solder
Contact Plating: Gold
Current Rating: 0.5A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
15,000+
$0.20