text.skipToContent text.skipToNavigation

Manufacturer Part #

17011542204

Harbus HM Type A 154 Position Male Straight 2.00 mm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17011542204 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 154
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
120
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$938.40
USD
Quantity
Unit Price
10
$7.97
30
$7.90
50
$7.86
100
$7.82
200+
$7.75
Product Variant Information section