text.skipToContent text.skipToNavigation

Manufacturer Part #

1934222-1

Z-PACK Series 96 Position 1.9 mm Pitch Press Fit Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1934222-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
No of Rows: 12
Pitch: 1.9 mm
Termination: Press-fit
Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 0.5A
Operating Temp Range: -65°C to +90°C
Voltage Rating: 250V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
576
Multiple Of:
192
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,460.16
USD
Quantity
Unit Price
2
$18.94
5
$18.77
20
$18.52
30
$18.45
75+
$18.16
Product Variant Information section