text.skipToContent text.skipToNavigation

Manufacturer Part #

2102737-1

RT-2 Serie 144 Positions 16 Columns Vertical Right Multigig Backplane Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2102737-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 144
Pitch: 1.8 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
256
Multiple Of:
32
Total
$10,337.28
USD
Quantity
Unit Price
1
$42.40
3
$41.88
10
$41.31
20
$40.99
40+
$40.38
Product Variant Information section