text.skipToContent text.skipToNavigation

Manufacturer Part #

211580-5

MMATE,RCPT,62P,PSTD LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity 211580-5 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Vertical
No of Positions: 62
No of Rows: 5
Pitch: 5 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Current Rating: 7.5A
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Color: Black
Mounting Method: Panel Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$1,221.90
USD
Quantity
Unit Price
15+
$81.46
Product Variant Information section