text.skipToContent text.skipToNavigation

Manufacturer Part #

2180490-1

IMP,PWR,4PR,HDR,R-HLD,1X,802-1,N/A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
TE Connectivity 2180490-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Horizontal
No of Positions: 8
No of Rows: 2
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Tin
Contact Resistance: 1mΩ
Current Rating: 80A
Operating Temp Range: -55°C to +85°C
Voltage Rating: 48V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,536
USA:
1,536
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
512
Multiple Of:
512
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,862.08
USD
Quantity
Unit Price
512+
$5.59
Product Variant Information section