Manufacturer Part #
3-1761711-5
50 Position 2.5 mm Long Eject Latch Vertical IDC Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:156 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1761711-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1761711-5 - Technical Attributes
Attributes Table
| Type: | IDC Latch Header |
| Style/Orientation: | Vertical Header/Plug |
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Termination: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
156
$4.12
312
$4.08
468+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
156 per Box